MFR Recommended

SN74ABT540NG4 | |
|---|---|
DigiKey Part Number | SN74ABT540NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT540NG4 |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT540NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | 0,56398 € | 327,11 € |
| Unit Price without VAT: | 0,56398 € |
|---|---|
| Unit Price with VAT: | 0,67114 € |


