Buffer, Inverting 1 Element 11 Bit per Element 3-State Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT5401DW

DigiKey Part Number
296-4019-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT5401DW
Description
IC BUFF 4.5V/5.5V 28-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 11 Bit per Element 3-State Output 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT5401DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
28-SOIC
Number of Bits per Element
11
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.142 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.142In Stock
Ships from Rochester Electronics, LLC