
SN74ABT5400ADW | |
|---|---|
DigiKey Part Number | SN74ABT5400ADWTI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT5400ADW |
Description | IC BUFF NON-INVERT 5.5V 28-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 11 Bit per Element 3-State Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT5400ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 11 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

