
SN74ABT534ADBR | |
|---|---|
DigiKey Part Number | 296-SN74ABT534ADBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT534ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT534ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40583 € | 811,66 € |
| 4.000 | 0,39532 € | 1.581,28 € |
| 6.000 | 0,39005 € | 2.340,30 € |
| 10.000 | 0,38422 € | 3.842,20 € |
| 14.000 | 0,38081 € | 5.331,34 € |
| 20.000 | 0,37754 € | 7.550,80 € |
| Unit Price without VAT: | 0,40583 € |
|---|---|
| Unit Price with VAT: | 0,48294 € |

