
SN74ABT377ADBR | |
|---|---|
DigiKey Part Number | 296-4008-2-ND - Tape & Reel (TR) 296-4008-1-ND - Cut Tape (CT) 296-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT377ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT377ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55440 € | 13,86 € |
| 100 | 0,48840 € | 48,84 € |
| 250 | 0,45688 € | 114,22 € |
| 500 | 0,43846 € | 219,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40941 € | 818,82 € |
| 4.000 | 0,39882 € | 1.595,28 € |
| 6.000 | 0,39352 € | 2.361,12 € |
| 10.000 | 0,38765 € | 3.876,50 € |
| 14.000 | 0,38421 € | 5.378,94 € |
| 20.000 | 0,38091 € | 7.618,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |






