MFR Recommended
Similar

SN74ABT374ADWRE4 | |
|---|---|
DigiKey Part Number | SN74ABT374ADWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT374ADWRE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT374ADWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35921 € | 718,42 € |
| 4.000 | 0,34970 € | 1.398,80 € |
| 6.000 | 0,34495 € | 2.069,70 € |
| 10.000 | 0,33967 € | 3.396,70 € |
| 14.000 | 0,33659 € | 4.712,26 € |
| 20.000 | 0,33362 € | 6.672,40 € |
| Unit Price without VAT: | 0,35921 € |
|---|---|
| Unit Price with VAT: | 0,42746 € |



