Similar

SN74ABT2952ADBR | |
|---|---|
DigiKey Part Number | 296-3975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT2952ADBR |
Description | IC TXRX 4.5V/5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2952ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2952ADWR | Texas Instruments | 2.000 | 296-14665-2-ND | 3,07560 € | Similar |


