Similar

SN74ABT2827NT | |
|---|---|
DigiKey Part Number | 296-33625-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2827NT |
Description | IC BUFF 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2827NT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2827DWR | Texas Instruments | 0 | 296-3974-2-ND | 1,02745 € | Similar |


