
SN74ABT2827DW | |
|---|---|
DigiKey Part Number | SN74ABT2827DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2827DW |
Description | IC BUFF NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2827DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,45880 € | 36,47 € |
| 100 | 1,30730 € | 130,73 € |
| 250 | 1,23500 € | 308,75 € |
| 500 | 1,19144 € | 595,72 € |
| 1.000 | 1,15561 € | 1.155,61 € |
| 2.500 | 1,11777 € | 2.794,42 € |
| 5.000 | 1,09497 € | 5.474,85 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

