Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT273DBR

DigiKey Part Number
296-1041-2-ND - Tape & Reel (TR)
296-1041-1-ND - Cut Tape (CT)
296-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT273DBR
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT273DBR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
400 µA
Function
Master Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45381 €907,62 €
4.0000,44230 €1.769,20 €
6.0000,43653 €2.619,18 €
10.0000,43015 €4.301,50 €
14.0000,42641 €5.969,74 €
20.0000,42282 €8.456,40 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €