Parametric Equivalent
Similar
Similar

SN74ABT245BMDBREP | |
|---|---|
DigiKey Part Number | 296-22246-2-ND - Tape & Reel (TR) 296-22246-1-ND - Cut Tape (CT) 296-22246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BMDBREP |
Description | IC TXRX NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BMDBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 32mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55260 € | 3.105,20 € |
| 4.000 | 1,52102 € | 6.084,08 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |




