
SN74ABT245BDGVR | |
|---|---|
DigiKey Part Number | 296-3969-2-ND - Tape & Reel (TR) 296-3969-1-ND - Cut Tape (CT) 296-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BDGVR |
Description | IC TXRX NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39411 € | 788,22 € |
| 4.000 | 0,38384 € | 1.535,36 € |
| 6.000 | 0,37870 € | 2.272,20 € |
| 10.000 | 0,37300 € | 3.730,00 € |
| 14.000 | 0,36967 € | 5.175,38 € |
| 20.000 | 0,36647 € | 7.329,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

