
SN74ABT241ADBR | |
|---|---|
DigiKey Part Number | 296-3963-2-ND - Tape & Reel (TR) 296-3963-1-ND - Cut Tape (CT) 296-3963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT241ADBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT241ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34180 € | 34,18 € |
| 250 | 0,31860 € | 79,65 € |
| 500 | 0,30462 € | 152,31 € |
| 1.000 | 0,29310 € | 293,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28361 € | 567,22 € |
| 4.000 | 0,27580 € | 1.103,20 € |
| 6.000 | 0,27189 € | 1.631,34 € |
| 10.000 | 0,26756 € | 2.675,60 € |
| 14.000 | 0,26503 € | 3.710,42 € |
| 20.000 | 0,26259 € | 5.251,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

