
SN74ABT2245PWR | |
---|---|
DigiKey Part Number | 296-3958-2-ND - Tape & Reel (TR) 296-3958-1-ND - Cut Tape (CT) 296-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245PWR |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,36556 € | 731,12 € |
4.000 | 0,35588 € | 1.423,52 € |
6.000 | 0,35104 € | 2.106,24 € |
10.000 | 0,34567 € | 3.456,70 € |
14.000 | 0,34253 € | 4.795,42 € |
20.000 | 0,33951 € | 6.790,20 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |