MFR Recommended

SN74ABT2245NG4 | |
|---|---|
DigiKey Part Number | SN74ABT2245NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245NG4 |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245NG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2245N | Rochester Electronics, LLC | 31.113 | 2156-SN74ABT2245N-ND | 1,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 0,42861 € | 325,74 € |
| Unit Price without VAT: | 0,42861 € |
|---|---|
| Unit Price with VAT: | 0,51005 € |


