MFR Recommended
Similar

SN74ABT2245DBRG4 | |
|---|---|
DigiKey Part Number | SN74ABT2245DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245DBRG4 |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245DBRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT2245DBR | Texas Instruments | 1.475 | 296-3955-1-ND | 0,82000 € | MFR Recommended |
| 74ABT245PW,118 | Nexperia USA Inc. | 2.473 | 1727-2608-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39210 € | 784,20 € |
| 4.000 | 0,38189 € | 1.527,56 € |
| 6.000 | 0,37678 € | 2.260,68 € |
| 10.000 | 0,37112 € | 3.711,20 € |
| 14.000 | 0,36781 € | 5.149,34 € |
| 20.000 | 0,36462 € | 7.292,40 € |
| Unit Price without VAT: | 0,39210 € |
|---|---|
| Unit Price with VAT: | 0,46660 € |



