
SN74ABT2240APWRE4 | |
|---|---|
DigiKey Part Number | 2156-SN74ABT2240APWRE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2240APWRE4 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2240APWRE4 Models |
Category | Current - Output High, Low 32mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Logic Type Buffer, Inverting | Supplier Device Package 20-TSSOP |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63396 € | 256,12 € |
| Unit Price without VAT: | 0,63396 € |
|---|---|
| Unit Price with VAT: | 0,75441 € |

