
SN74ABT18504PM | |
|---|---|
DigiKey Part Number | 296-3940-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT18504PM |
Description | IC SCAN TEST DEVICE 20BIT 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Universal Bus Transceivers IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT18504PM Models |
Category | Number of Bits 20 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-LQFP |
Part Status Active | Supplier Device Package 64-LQFP (10x10) |
Logic Type Scan Test Device with Universal Bus Transceivers | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 17,04300 € | 2.726,88 € |
| Unit Price without VAT: | 17,04300 € |
|---|---|
| Unit Price with VAT: | 20,28117 € |

