
SN74ABT18502PMR | |
|---|---|
DigiKey Part Number | SN74ABT18502PMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT18502PMR |
Description | IC UNIV SCN TST REG TXRX 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Registered Bus Transceiver 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT18502PMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Scan Test Device with Registered Bus Transceiver | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,62591 € | 14.625,91 € |
| Unit Price without VAT: | 14,62591 € |
|---|---|
| Unit Price with VAT: | 17,40483 € |

