
SN74ABT18245ADGGR | |
|---|---|
DigiKey Part Number | 296-3937-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT18245ADGGR |
Description | IC SCAN TEST DEVCE 18BIT 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Bus Transceivers IC 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT18245ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Scan Test Device with Bus Transceivers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 18 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,19477 € | 12.389,54 € |
| Unit Price without VAT: | 6,19477 € |
|---|---|
| Unit Price with VAT: | 7,37178 € |

