D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16843DGGR

DigiKey Part Number
296-3931-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16843DGGR
Description
IC D-TYPE TRANSP 9:9 56-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16843DGGR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
4ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Circuit
9:9
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC