D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16841DLR

DigiKey Part Number
296-14659-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16841DLR
Description
IC D-TYPE TRANSP 10:10 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16841DLR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
3.2ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Circuit
10:10
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.105 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,72967 €2.729,67 €
Manufacturers Standard Package
Unit Price without VAT:2,72967 €
Unit Price with VAT:3,24831 €

Other Suppliers on DigiKey

7.105In Stock
Ships from Rochester Electronics, LLC