
SN74ABT16825DLR | |
|---|---|
DigiKey Part Number | 296-14658-2-ND - Tape & Reel (TR) 296-14658-1-ND - Cut Tape (CT) 296-14658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16825DLR |
Description | IC BUFF NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16825DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66893 € | 1.668,93 € |
| 2.000 | 1,62903 € | 3.258,06 € |
| 3.000 | 1,60905 € | 4.827,15 € |
| 5.000 | 1,58691 € | 7.934,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

