
SN74ABT16825DL | |
|---|---|
DigiKey Part Number | 296-3926-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16825DL |
Description | IC BUFF 4.5V/5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16825DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,37556 € | 855,20 € |
| Unit Price without VAT: | 2,37556 € |
|---|---|
| Unit Price with VAT: | 2,82692 € |

