Universal Bus Transceiver 18-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16601DLR

DigiKey Part Number
296-14656-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16601DLR
Description
IC UNIV BUS TXRX 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16601DLR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-SSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.486 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,50897 €4.508,97 €
Manufacturers Standard Package
Unit Price without VAT:4,50897 €
Unit Price with VAT:5,36567 €

Other Suppliers on DigiKey

5.486In Stock
Ships from Rochester Electronics, LLC