
SN74ABT16540ADL | |
|---|---|
DigiKey Part Number | 296-3908-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16540ADL |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16540ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93900 € | 19,39 € |
| 25 | 1,77560 € | 44,39 € |
| 100 | 1,59680 € | 159,68 € |
| 250 | 1,51144 € | 377,86 € |
| 500 | 1,45998 € | 729,99 € |
| 1.000 | 1,41762 € | 1.417,62 € |
| 2.500 | 1,37291 € | 3.432,28 € |
| 5.000 | 1,34596 € | 6.729,80 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

