
SN74ABT16374ADLR | |
|---|---|
DigiKey Part Number | 296-1030-2-ND - Tape & Reel (TR) 296-1030-1-ND - Cut Tape (CT) 296-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16374ADLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16374ADLR Models |
Category | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 mA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16374ADL | Texas Instruments | 37 | 296-1030-5-ND | 1,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,05200 € | 26,30 € |
| 100 | 0,93760 € | 93,76 € |
| 250 | 0,88300 € | 220,75 € |
| 500 | 0,87428 € | 437,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82301 € | 823,01 € |
| 2.000 | 0,80073 € | 1.601,46 € |
| 3.000 | 0,78956 € | 2.368,68 € |
| 5.000 | 0,77719 € | 3.885,95 € |
| 7.000 | 0,76996 € | 5.389,72 € |
| 10.000 | 0,76301 € | 7.630,10 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

