
SN74ABT16374ADLR | |
---|---|
DigiKey Part Number | 296-1030-2-ND - Tape & Reel (TR) 296-1030-1-ND - Cut Tape (CT) 296-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16374ADLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16374ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 mA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,15800 € | 11,58 € |
25 | 1,05320 € | 26,33 € |
100 | 0,93880 € | 93,88 € |
250 | 0,88416 € | 221,04 € |
500 | 0,87540 € | 437,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,82407 € | 824,07 € |
2.000 | 0,80175 € | 1.603,50 € |
3.000 | 0,79057 € | 2.371,71 € |
5.000 | 0,77819 € | 3.890,95 € |
7.000 | 0,77095 € | 5.396,65 € |
10.000 | 0,76399 € | 7.639,90 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |