
SN74ABT16241ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74ABT16241ADGVRTR-ND - Tape & Reel (TR) 296-SN74ABT16241ADGVRCT-ND - Cut Tape (CT) 296-SN74ABT16241ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16241ADGVR |
Description | IC BUFF NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16241ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60883 € | 1.217,66 € |
| 4.000 | 0,59417 € | 2.376,68 € |
| 6.000 | 0,58682 € | 3.520,92 € |
| 10.000 | 0,57868 € | 5.786,80 € |
| 14.000 | 0,57393 € | 8.035,02 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

