16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC138QM96Q1

DigiKey Part Number
296-31565-2-ND - Tape & Reel (TR)
296-31565-1-ND - Cut Tape (CT)
296-31565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC138QM96Q1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC138QM96Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48400 €4,84 €
250,43480 €10,87 €
1000,38140 €38,14 €
2500,35588 €88,97 €
5000,34050 €170,25 €
1.0000,33730 €337,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31446 €786,15 €
5.0000,30640 €1.532,00 €
7.5000,30237 €2.267,78 €
12.5000,29790 €3.723,75 €
17.5000,29528 €5.167,40 €
25.0000,29277 €7.319,25 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €

Other Suppliers on DigiKey

47.450In Stock
Ships from Rochester Electronics, LLC