MFR Recommended
Direct

SN74ABT125DRE4 | |
|---|---|
DigiKey Part Number | SN74ABT125DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT125DRE4 |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30237 € | 755,93 € |
| 5.000 | 0,29456 € | 1.472,80 € |
| 7.500 | 0,29065 € | 2.179,88 € |
| 12.500 | 0,28632 € | 3.579,00 € |
| 17.500 | 0,28379 € | 4.966,32 € |
| 25.000 | 0,28136 € | 7.034,00 € |
| Unit Price without VAT: | 0,30237 € |
|---|---|
| Unit Price with VAT: | 0,35982 € |



