
SN7497N | |
|---|---|
DigiKey Part Number | 296-33613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7497N |
Description | IC BINARY RATE MUX 6BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Rate Multiplier IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7497N Models |
Category | Number of Bits 6 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Logic Type Binary Rate Multiplier | Base Product Number |
Supply Voltage 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 8,37900 € | 83,79 € |
| 25 | 7,80760 € | 195,19 € |
| 100 | 7,18070 € | 718,07 € |
| 250 | 6,88176 € | 1.720,44 € |
| 500 | 6,70160 € | 3.350,80 € |
| 1.000 | 6,55335 € | 6.553,35 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |


