NAND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7438DR

DigiKey Part Number
296-28597-2-ND - Tape & Reel (TR)
296-28597-1-ND - Cut Tape (CT)
296-28597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7438DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7438DR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
8.5 mA
Mfr
Current - Output High, Low
-, 48mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
22ns @ 5V, 45pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Open Collector
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15.416 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,12538 €2.813,45 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €

Other Suppliers on DigiKey

15.416In Stock
Ships from Rochester Electronics, LLC