
SN74368AN | |
|---|---|
DigiKey Part Number | 2156-SN74368AN-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74368AN |
Description | IC BUFF 4.75V/5.25V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74368AN Models |
Category | Current - Output High, Low 5.2mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Tube: | 1881 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13942 € | 257,51 € |
| Unit Price without VAT: | 1,13942 € |
|---|---|
| Unit Price with VAT: | 1,35591 € |

