
SN74283N | |
|---|---|
DigiKey Part Number | 2156-SN74283N-ND |
Manufacturer | |
Manufacturer Product Number | SN74283N |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74283N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 1959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31670 € | 259,39 € |
| Unit Price without VAT: | 1,31670 € |
|---|---|
| Unit Price with VAT: | 1,56687 € |

