
SN74221NE4 | |
|---|---|
DigiKey Part Number | 296-SN74221NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74221NE4 |
Description | IC MMV 2-CIR 50-NS 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 50 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 50 ns | |
Current - Output High, Low | 16mA, 800µA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,07600 € | 917,10 € |
| Unit Price without VAT: | 4,07600 € |
|---|---|
| Unit Price with VAT: | 4,85044 € |

