Inverter IC 6 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7416DR

DigiKey Part Number
296-29251-2-ND - Tape & Reel (TR)
296-29251-1-ND - Cut Tape (CT)
296-29251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7416DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7416DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 40mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
23ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.600 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20190 €3.004,75 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €

Other Suppliers on DigiKey

13.600In Stock
Ships from Rochester Electronics, LLC