Similar

SN74154N | |
|---|---|
DigiKey Part Number | 296-8757-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74154N |
Description | IC DECODER/DEMUX 1X4:16 24-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74154N Models |
Category | Current - Output High, Low 800µA, 16mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 24-DIP (0.600", 15.24mm) |
Circuit 1 x 4:16 | Supplier Device Package 24-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT154M96 | Texas Instruments | 3.805 | 296-31604-1-ND | 0,74000 € | Similar |



