
SN74150NG4 | |
|---|---|
DigiKey Part Number | SN74150NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74150NG4 |
Description | IC MULTIPLEXER 1 X 16:1 24-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:1 24-PDIP |
EDA/CAD Models | SN74150NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 800µA, 16mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

