
SN74150N | |
|---|---|
DigiKey Part Number | 296-26368-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74150N |
Description | IC MULTIPLEXER 1 X 16:1 24-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74150N Models |
Category | Current - Output High, Low 800µA, 16mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 24-DIP (0.600", 15.24mm) |
Circuit 1 x 16:1 | Supplier Device Package 24-PDIP |
Independent Circuits 1 | Base Product Number |

