
SN74143N | |
|---|---|
DigiKey Part Number | 2156-SN74143N-ND |
Manufacturer | |
Manufacturer Product Number | SN74143N |
Description | DISPLAY DRIVER COUNTER |
Customer Reference | |
Detailed Description | LED Driver 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74143N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Bulk: | 1397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,22048 € | 256,63 € |
| Unit Price without VAT: | 12,22048 € |
|---|---|
| Unit Price with VAT: | 14,54237 € |

