
SN7407NS | |
|---|---|
DigiKey Part Number | 296-SN7407NS-ND |
Manufacturer | |
Manufacturer Product Number | SN7407NS |
Description | IC BUFFER NON-INVERT 5.25V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO |


