
SN7407NE4 | |
|---|---|
DigiKey Part Number | 2156-SN7407NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN7407NE4 |
Description | IC BUFF NON-INVERT 5.25V 14-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7407NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 250µA, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,93280 € | 260,25 € |
| Unit Price without VAT: | 0,93280 € |
|---|---|
| Unit Price with VAT: | 1,11003 € |


