SN7407DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.264
Unit Price: 1,15000 €
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7407DRG4

DigiKey Part Number
SN7407DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN7407DRG4
Description
IC BUFF NON-INVERT 5.25V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7407DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 40mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36070 €901,75 €
5.0000,35167 €1.758,35 €
7.5000,34715 €2.603,62 €
12.5000,34214 €4.276,75 €
17.5000,33921 €5.936,18 €
25.0000,33640 €8.410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36070 €
Unit Price with VAT:0,42923 €