
SN7406NS | |
|---|---|
DigiKey Part Number | 296-SN7406NS-ND |
Manufacturer | |
Manufacturer Product Number | SN7406NS |
Description | IC INVERTER 6CH 6-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 51 mA |
Mfr | Current - Output High, Low 250µA, 40mA |
Packaging Tube | Input Logic Level - Low 0.8V |
Part Status Obsolete | Input Logic Level - High 2V |
Logic Type | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Number of Circuits 6 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 6 | Mounting Type Surface Mount |
Features Open Collector | Supplier Device Package 14-SO |
Voltage - Supply 4.75V ~ 5.25V | Package / Case 14-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7406NSR | Texas Instruments | 7.418 | 296-8754-1-ND | 1,45000 € | MFR Recommended |


