
SN7406NG4 | |
|---|---|
DigiKey Part Number | 296-52928-ND |
Manufacturer | |
Manufacturer Product Number | SN7406NG4 |
Description | IC INVERTER 6CH 1-INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7406NG4 Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7406N | Texas Instruments | 3.743 | 296-1435-5-ND | 1,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 0,34840 € | 322,27 € |
| Unit Price without VAT: | 0,34840 € |
|---|---|
| Unit Price with VAT: | 0,41460 € |


