
SN7406DRE4 | |
|---|---|
DigiKey Part Number | SN7406DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN7406DRE4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7406DRE4 Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7406DR | Texas Instruments | 7.278 | 296-1017-1-ND | 1,15000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41100 € | 1.027,50 € |
| 5.000 | 0,40096 € | 2.004,80 € |
| 7.500 | 0,39594 € | 2.969,55 € |
| 12.500 | 0,39037 € | 4.879,62 € |
| 17.500 | 0,38711 € | 6.774,43 € |
| Unit Price without VAT: | 0,41100 € |
|---|---|
| Unit Price with VAT: | 0,48909 € |


