Inverter IC 6 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7405N

DigiKey Part Number
296-33596-5-ND
Manufacturer
Manufacturer Product Number
SN7405N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7405N Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
12 mA
Mfr
Current - Output High, Low
-, 16mA
Series
Input Logic Level - Low
0.8V
Packaging
Tube
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
55ns @ 5V, 15pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
6
Mounting Type
Through Hole
Number of Inputs
1
Supplier Device Package
14-PDIP
Features
Open Collector
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,72000 €17,20 €
251,57320 €39,33 €
1001,41190 €141,19 €
2501,33504 €333,76 €
5001,28866 €644,33 €
1.0001,25051 €1.250,51 €
2.5001,21023 €3.025,57 €
5.0001,18595 €5.929,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €

Other Suppliers on DigiKey

3.561In Stock
Ships from Rochester Electronics, LLC