
SN7400NSR | |
|---|---|
DigiKey Part Number | SN7400NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN7400NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN7400NSR Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |

