
SN65MLVD128DGGR | |
|---|---|
DigiKey Part Number | SN65MLVD128DGGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD128DGGR |
Description | IC MULTIPLEXER 1CH 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:8 Channel 250Mbps 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD128DGGR Models |
Category | Delay Time 3.0ns (Max) |
Manufacturer Texas Instruments | Capacitance - Input 5 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Current - Supply 112mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVTTL | Mounting Type Surface Mount |
Output MLVDS | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Data Rate (Max) 250Mbps | Supplier Device Package 48-TSSOP |
Number of Channels 1 x 1:8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,26553 € | 8.531,06 € |
| Unit Price without VAT: | 4,26553 € |
|---|---|
| Unit Price with VAT: | 5,07598 € |

